This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image

* Images are for reference only

SMF51A

Extended
Manufacturer
FUXINSEMI
MFR.Part #
SMF51A
JLCPCB Part #
C20421111
Package
SOD-123
Description
-55℃~+150℃ 1 2.5A@10/1000us 200W@10/1000us 51V 5uA 62.7V 82.4V IEC 61000-4-2 TVS Unidirectional SOD-123 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 577

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 569

In-stock Item Pricing

Qty Unit Price
1+ $0.0223
200+ $0.0175
600+ $0.0148
3000+ $0.0132
9000+ $0.0118
21000+ $0.0111

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons