
* Images are for reference only
MBRS260T3G-FS
Extended
- Manufacturer
- FUXINSEMI
- MFR.Part #
- MBRS260T3G-FS
- JLCPCB Part #
- C5563748
- Package
- SMB(DO-214AA)
- Description
- -55℃~+150℃ 200uA@60V 2A 60A 60V 630mV@2A Independent SMB(DO-214AA) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7756
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 7727
In-stock Item Pricing
Qty Unit Price
1+
$0.0743
100+
$0.0603
300+
$0.0534
3000+
$0.0372
6000+
$0.0332
12000+
$0.0311
Related Products