
* Images are for reference only
SL03-GS08-FS
Extended
- Manufacturer
- FUXINSEMI
- MFR.Part #
- SL03-GS08-FS
- JLCPCB Part #
- C42387316
- Package
- SOD-123
- Description
- -55℃~+125℃ 1 Independent 1.1A 200uA 30V 380mV@1A 40A SOD-123 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 709
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 707
In-stock Item Pricing
Qty Unit Price
1+
$0.0761
100+
$0.0606
300+
$0.0529
3000+
$0.0471
6000+
$0.0424
9000+
$0.0401
Related Products