
* Images are for reference only
SF38G
Extended
- Manufacturer
- FUXINSEMI
- MFR.Part #
- SF38G
- JLCPCB Part #
- C784618
- Package
- DO-27
- Description
- -55℃~+150℃ 1 Independent 1.7V@3A 125A 35ns 3A 5uA 600V DO-27 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 616
Minimum: 1
Full Reel: 1250
$0.01
Add To List
Available Order Qty: 616
In-stock Item Pricing
Qty Unit Price
1+
$0.0723
100+
$0.0584
300+
$0.0515
1250+
$0.0402
5000+
$0.0362
10000+
$0.0341
Related Products
Welcome back, may I help you?