
* Images are for reference only
US1ML
Extended
- Manufacturer
- FUXINSEMI
- MFR.Part #
- US1ML
- JLCPCB Part #
- C42387331
- Package
- SOD-123FL
- Description
- -55℃~+150℃ 1 Independent 1.7V@1A 1A 1kV 30A 5uA 75ns SOD-123FL Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 762
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 762
In-stock Item Pricing
Qty Unit Price
1+
$0.0118
500+
$0.0092
3000+
$0.0078
6000+
$0.0069
24000+
$0.0062
51000+
$0.0058
Related Products