
* Images are for reference only
PESD36VL1BA-FS
Extended
- Manufacturer
- FUXINSEMI
- MFR.Part #
- PESD36VL1BA-FS
- JLCPCB Part #
- C5563730
- Package
- SOD-123
- Description
- -55℃~+150℃ 1 11.2V 17.9A 200W 500uA 6.5V 7.98V Bidirectional IEC 61000-4-2 TVS SOD-123 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 11
Minimum: 1
Full Reel: 3000
Total: $0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.0270
200+
$0.0212
600+
$0.0179
3000+
$0.0159
9000+
$0.0141
21000+
$0.0132
Welcome back, may I help you?