
* Images are for reference only
FTR20D122KJ
Extended
- Manufacturer
- FTR
- MFR.Part #
- FTR20D122KJ
- JLCPCB Part #
- C693643
- Package
- Plugin,P=10mm
- Description
- 1.08kV~1.32kV 10kA 1980V 660J 750V 990V 插件,P=10mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3218
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 3217
In-stock Item Pricing
Qty Unit Price
1+
$0.2473
50+
$0.2160
200+
$0.2004
500+
$0.1836
2500+
$0.1761
5000+
$0.1716
Related Products
Welcome back, may I help you?