
* Images are for reference only
FTR20D681KJ
Extended
- Manufacturer
- FTR
- MFR.Part #
- FTR20D681KJ
- JLCPCB Part #
- C5381194
- Package
- Plugin,P=10mm
- Description
- 1.12kV 10kA 400J 420V 560V 612V~748V Plugin,P=10mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 36
Minimum: 1
Full Reel: 150
$0.01
Add To List
Available Order Qty: 36
In-stock Item Pricing
Qty Unit Price
1+
$0.2483
50+
$0.1949
150+
$0.1673
450+
$0.1388
2550+
$0.1262
4950+
$0.1185
Related Products
Welcome back, may I help you?