
* Images are for reference only
FTR10D680KJ
Extended
- Manufacturer
- FTR
- MFR.Part #
- FTR10D680KJ
- JLCPCB Part #
- C5380847
- Package
- Plugin,P=7.5mm
- Description
- 135V 15J 1kA 40V 50mW 56V 61V~75V Plugin,P=7.5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 505
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 505
In-stock Item Pricing
Qty Unit Price
1+
$0.0997
50+
$0.0788
150+
$0.0683
500+
$0.0606
2500+
$0.0543
5000+
$0.0511
Related Products