
* Images are for reference only
FTR14D180K
Extended
- Manufacturer
- FTR
- MFR.Part #
- FTR14D180K
- JLCPCB Part #
- C5381038
- Package
- Plugin,P=7.5mm
- Description
- 11V 14V 15V~21.6V 1kA 36V 4J Plugin,P=7.5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 187
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 187
In-stock Item Pricing
Qty Unit Price
1+
$0.2256
50+
$0.1772
150+
$0.1564
400+
$0.1305
2400+
$0.1190
4800+
$0.1121
Related Products