
* Images are for reference only
FTR20D151K
Extended
- Manufacturer
- FTR
- MFR.Part #
- FTR20D151K
- JLCPCB Part #
- C5381155
- Package
- Plugin,P=10mm
- Description
- 125V 135V~165V 250V 6.5kA 70J 95V Plugin,P=10mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 461
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 454
In-stock Item Pricing
Qty Unit Price
1+
$0.1815
50+
$0.1427
250+
$0.1259
500+
$0.1049
2500+
$0.0958
5000+
$0.0901
Related Products
Welcome back, may I help you?