
* Images are for reference only
FTR14D681KJ
Extended
- Manufacturer
- FTR
- MFR.Part #
- FTR14D681KJ
- JLCPCB Part #
- C5381135
- Package
- Plugin,P=7.5mm
- Description
- 1.12kV 200J 420V 560V 612V~748V 6kA Plugin,P=7.5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.1189
50+
$0.0941
250+
$0.0808
500+
$0.0715
2500+
$0.0641
5000+
$0.0604
Related Products
Welcome back, may I help you?