
* Images are for reference only
FTR07D560KJ
Extended
- Manufacturer
- FTR
- MFR.Part #
- FTR07D560KJ
- JLCPCB Part #
- C5380797
- Package
- Plugin,P=5mm
- Description
- 110V 20mW 35V 45V 500A 50V~62V 6J Plugin,P=5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 760
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 760
In-stock Item Pricing
Qty Unit Price
1+
$0.0552
100+
$0.0436
300+
$0.0379
1000+
$0.0335
5000+
$0.0300
10000+
$0.0284
Related Products
Welcome back, may I help you?