
* Images are for reference only
FTR10D911K-C5Z3
Extended
- Manufacturer
- FTR
- MFR.Part #
- FTR10D911K-C5Z3
- JLCPCB Part #
- C6718407
- Package
- Plugin,P=7.5mm
- Description
- 1.5kV 2.5kA 400mW 550V 745V 910V 93J 插件,P=7.5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 387
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 387
In-stock Item Pricing
Qty Unit Price
1+
$0.0759
50+
$0.0599
150+
$0.0520
400+
$0.0442
2400+
$0.0394
4800+
$0.0372
Related Products
Welcome back, may I help you?