
* Images are for reference only
FTR10D681K-C3.5Z3
Extended
- Manufacturer
- FTR
- MFR.Part #
- FTR10D681K-C3.5Z3
- JLCPCB Part #
- C6718405
- Package
- Plugin,P=7.5mm
- Description
- 1.12kV 2.5kA 400mW 420V 560V 612V~748V 75J Plugin,P=7.5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 181
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0627
100+
$0.0495
400+
$0.0429
800+
$0.0381
4800+
$0.0341
10000+
$0.0322
Related Products
Welcome back, may I help you?