
* Images are for reference only
FTR14D820KJ
Extended
- Manufacturer
- FTR
- MFR.Part #
- FTR14D820KJ
- JLCPCB Part #
- C5381119
- Package
- Plugin,P=7.5mm
- Description
- 135V 27J 50V 65V 6kA 74V~90V Plugin,P=7.5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3499
Minimum: 1
Full Reel: 400
Total: $0.01
Add To List
Available Order Qty: 3491
In-stock Item Pricing
Qty Unit Price
1+
$0.1859
50+
$0.1458
150+
$0.1287
400+
$0.1073
2400+
$0.0978
4800+
$0.0921
Welcome back, may I help you?