
* Images are for reference only
FTR14D220KJ
Extended
- Manufacturer
- FTR
- MFR.Part #
- FTR14D220KJ
- JLCPCB Part #
- C5381062
- Package
- Plugin,P=7.5mm
- Description
- 14V 18V 19.5V~26V 2kA 43V 8J Plugin,P=7.5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 150
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 150
In-stock Item Pricing
Qty Unit Price
1+
$0.2311
50+
$0.1816
150+
$0.1604
400+
$0.1286
2400+
$0.1169
4800+
$0.1098
Related Products
Welcome back, may I help you?