
* Images are for reference only
FTC141208SR33MGCA
Extended
- Manufacturer
- cjiang (Changjiang Microelectronics Tech)
- MFR.Part #
- FTC141208SR33MGCA
- JLCPCB Part #
- C48888128
- Package
- SMD,1.4x1.2mm
- Description
- 23mΩ 330nH 4A 5.3A ±20% SMD,1.4x1.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 175
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 175
In-stock Item Pricing
Qty Unit Price
1+
$0.1102
50+
$0.0873
150+
$0.0759
500+
$0.0673
3000+
$0.0604
6000+
$0.0570
Related Products
Welcome back, may I help you?