This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

FT8132S

Extended
Manufacturer
Fortior Tech
MFR.Part #
FT8132S
JLCPCB Part #
C5126660
Package
SSOP-24
Description
-40℃~+150℃ 150mA 3 50uA 6V~28V I2C Three Phase SSOP-24 Brushless DC (BLDC) Motor Driver ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 28

Minimum: 1

Full Reel: 2000

$0.01

Add To List

Available Order Qty: 22

In-stock Item Pricing

Qty Unit Price
1+ $0.6879
10+ $0.5590
58+ $0.4946
116+ $0.4302
522+ $0.3931
986+ $0.3722

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons