
* Images are for reference only
FT4232H-56Q-REEL
Extended
- Manufacturer
- FTDI
- MFR.Part #
- FT4232H-56Q-REEL
- JLCPCB Part #
- C2678035
- Package
- QFN-56-EP(8x8)
- Description
- -40℃~+85℃ 3.3V 4 480Mbps USB 2.0 USB to UART、USB to FIFO QFN-56-EP(8x8) USB Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$57.1098
30+
$51.3039
Related Products
Welcome back, may I help you?