
* Images are for reference only
FT4232HAQ-TRAY
Extended
- Manufacturer
- FTDI
- MFR.Part #
- FT4232HAQ-TRAY
- JLCPCB Part #
- C6620263
- Package
- QFN-64(9x9)
- Description
- -40℃~+105℃ 1.08V~1.32V 4 480Mbps USB 2.0 USB to UART、USB to SPI、USB to I2C、USB to JTAG QFN-64(9x9) USB Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.9190
Welcome back, may I help you?