
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/USB Converters | |
| Manufacturer | FTDI | |
| Package | QFN-68(8x8) | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Number of Channels | 4 | |
| Data Rate | 480Mbps | |
| Applications Function | Controller | |
| Voltage - Supply | 1.08V~1.32V、2.97V~3.63V | |
| USB Protocol | USB 2.0 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FT4232HPQ-REEL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/USB Converters | |
| Manufacturer | FTDI | |
| Package | QFN-68(8x8) | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Number of Channels | 4 | |
| Data Rate | 480Mbps | |
| Applications Function | Controller | |
| Voltage - Supply | 1.08V~1.32V、2.97V~3.63V | |
| USB Protocol | USB 2.0 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FT4232HPQ-REEL. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FT4232HPQ-REEL datasheets or manufacturer documentation.
Datasheet: FT4232HPQ-REEL Datasheet (PDF)
The FT4232HPQ-REEL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.