
* Images are for reference only
EPPC0J821M6308BS
Extended
- Manufacturer
- FSD-CON
- MFR.Part #
- EPPC0J821M6308BS
- JLCPCB Part #
- C2803458
- Package
- Plugin,D6.3xL8mm
- Description
- -55℃~+105℃ 12Ω@100kHz 2.5mm 2000hrs@105℃ 6.3V 6.3mm 820uF 8mm ±20% 插件,D6.3xL8mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 129
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0868
50+
$0.0697
150+
$0.0611
1000+
$0.0548
2000+
$0.0496
5000+
$0.0471
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?