
* Images are for reference only
FPC-0.3HF-45PWBH10
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- FPC-0.3HF-45PWBH10
- JLCPCB Part #
- C5343251
- Package
- SMD,P=0.3mm
- Description
- -55℃~+85℃ 0.3mm 0.3mm 1mm 200mA 30V 45P Double-Sided Contacts, Top and Bottom Entry Hinged Lid Phosphor bronze Surface Mount, Right Angle Tin SMD,P=0.3mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4458
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 4378
In-stock Item Pricing
Qty Unit Price
1+
$0.4286
10+
$0.3770
30+
$0.3512
100+
$0.3271
500+
$0.3110
1000+
$0.3029
Related Products
Welcome back, may I help you?