
* Images are for reference only
HY2.0-2PLT
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- HY2.0-2PLT
- JLCPCB Part #
- C52037431
- Package
- SMD,P=2mm
- Description
- -40℃~+85℃ 1 100V 1x2P 2 2A 2P 2mm 5.1mm 8.2mm 8mm Auxiliary Solder Pin Beige Brass HY LCP Surface Mount,Vertical Tin UL94V-0 SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 224
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 216
In-stock Item Pricing
Qty Unit Price
1+
$0.0928
50+
$0.0738
150+
$0.0643
600+
$0.0572
2400+
$0.0515
4800+
$0.0486
Related Products
Welcome back, may I help you?