
* Images are for reference only
WAFER-MX1.25B-5PWZ
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- WAFER-MX1.25B-5PWZ
- JLCPCB Part #
- C7429344
- Package
- Push-Pull,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 1A 1x5P 200V 3.2mm 4.6mm 5 5P 8.15mm Beige Brass PA66 PicoBlade(MX 1.25) Right Angle Tin UL94V-0 Push-Pull,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 577
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 577
In-stock Item Pricing
Qty Unit Price
1+
$0.0461
100+
$0.0365
300+
$0.0316
1000+
$0.0281
5000+
$0.0252
10000+
$0.0237
Related Products
Welcome back, may I help you?