
* Images are for reference only
FRC1812J620 TS
Extended
- Manufacturer
- FOJAN
- MFR.Part #
- FRC1812J620 TS
- JLCPCB Part #
- C2933970
- Package
- 1812
- Description
- -55℃~+155℃ 200V 62Ω 750mW Thick Film Resistor ±100ppm/℃ ±5% 1812 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3966
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3965
In-stock Item Pricing
Qty Unit Price
1+
$0.0228
500+
$0.0186
1500+
$0.0164
4000+
$0.0136
24000+
$0.0123
48000+
$0.0117
Related Products
Welcome back, may I help you?