
* Images are for reference only
FRC1812F1501TS
Extended
- Manufacturer
- FOJAN
- MFR.Part #
- FRC1812F1501TS
- JLCPCB Part #
- C48533712
- Package
- 1812
- Description
- -55℃~+155℃ 1.5kΩ 200V 750mW Thick Film Resistor ±1% ±100ppm/℃ 1812 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7023
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 7018
In-stock Item Pricing
Qty Unit Price
1+
$0.0281
200+
$0.0233
600+
$0.0207
4000+
$0.0191
8000+
$0.0176
20000+
$0.0170
Related Products
Welcome back, may I help you?