
* Images are for reference only
FPL2512JR200TS
Extended
- Manufacturer
- FOJAN
- MFR.Part #
- FPL2512JR200TS
- JLCPCB Part #
- C51048339
- Package
- 2512
- Description
- -55℃~+155℃、-55℃~+155℃ 200mΩ 2W Thick Film Resistor ±5% ±600ppm/℃ 2512 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3900
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3891
In-stock Item Pricing
Qty Unit Price
1+
$0.0676
100+
$0.0552
300+
$0.0489
1000+
$0.0444
4000+
$0.0407
8000+
$0.0388
Related Products
Welcome back, may I help you?