
* Images are for reference only
FRC1210F2552TS
Extended
- Manufacturer
- FOJAN
- MFR.Part #
- FRC1210F2552TS
- JLCPCB Part #
- C49196900
- Package
- 1210
- Description
- -55℃~+155℃ 200V 25.5kΩ 500mW Thick Film Resistor ±1% ±100ppm/℃ 1210 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9500
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 9500
In-stock Item Pricing
Qty Unit Price
1+
$0.0094
500+
$0.0076
1500+
$0.0066
5000+
$0.0059
25000+
$0.0054
50000+
$0.0051
Welcome back, may I help you?