
* Images are for reference only
FRC0201J333 TS
Extended
- Manufacturer
- FOJAN
- MFR.Part #
- FRC0201J333 TS
- JLCPCB Part #
- C18164343
- Package
- 0201
- Description
- -55℃~+125℃ 25V 33kΩ 50mW Thick Film Resistor ±200ppm/℃ ±5% 0201 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 34610
Minimum: 1
Full Reel: 15000
$0.01
Add To List
Available Order Qty: 33510
In-stock Item Pricing
Qty Unit Price
1+
$0.0008
1000+
$0.0006
3000+
$0.0005
45000+
$0.0004
Related Products
Welcome back, may I help you?