
* Images are for reference only
75L05
Extended
- Manufacturer
- FMS(Formosa Microsemi)
- MFR.Part #
- 75L05
- JLCPCB Part #
- C163802
- Package
- SOT-89-3
- Description
- -40℃~+85℃@(Ta) 1 100mA 135uVrms 2uA 36V 500mV 5V 80dB@(100Hz) Fixed Positive SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 113
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1010
50+
$0.0799
150+
$0.0693
1000+
$0.0614
2000+
$0.0551
5000+
$0.0519
Related Products
Welcome back, may I help you?