
* Images are for reference only
2SC1623
Extended
- Manufacturer
- FMS(Formosa Microsemi)
- MFR.Part #
- 2SC1623
- JLCPCB Part #
- C163753
- Package
- SOT-23
- Description
- 1 NPN 100mA 100nA 200mW 250MHz 300mV 50V 5V NPN SOT-23 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 870
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0105
500+
$0.0103
3000+
$0.0102
6000+
$0.0100
Related Products
Welcome back, may I help you?