
* Images are for reference only
FMP200FTF52-130K
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- FMP200FTF52-130K
- JLCPCB Part #
- C309519
- Package
- Plugin,D3.9xL9mm
- Description
- -55℃~+155℃ 130kΩ 2W 500V Metal Film Resistor ±1% ±100ppm/℃ 插件,D3.9xL9mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.0590
100+
$0.0471
300+
$0.0411
1000+
$0.0368
5000+
$0.0331
10000+
$0.0313
20000+
$0.0310
40000+
$0.0308
Welcome back, may I help you?