
* Images are for reference only
GH-4PLT
Extended
- Manufacturer
- FG
- MFR.Part #
- GH-4PLT
- JLCPCB Part #
- C46472650
- Package
- SMD,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 125V 1A 1x4P 4 4.05mm 4.75mm 4P GH PA9T Surface Mount,Vertical UL94V-0 SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2513
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 2486
In-stock Item Pricing
Qty Unit Price
1+
$0.0916
50+
$0.0729
150+
$0.0636
1500+
$0.0565
3000+
$0.0508
4500+
$0.0481
Related Products
Welcome back, may I help you?