
* Images are for reference only
FG-1.25-14PLT
Extended
- Manufacturer
- FG
- MFR.Part #
- FG-1.25-14PLT
- JLCPCB Part #
- C53224047
- Package
- SMD,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 125V 14 14P 1A 1x14P 22.35mm 3.3mm 4.7mm Surface Mount,Vertical SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1500
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1500
In-stock Item Pricing
Qty Unit Price
1+
$0.1247
50+
$0.0992
150+
$0.0865
1500+
$0.0768
3000+
$0.0693
4500+
$0.0654