
* Images are for reference only
XH-9A-M
Extended
- Manufacturer
- FG
- MFR.Part #
- XH-9A-M
- JLCPCB Part #
- C41364828
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 1 1x9P 2.5mm 250V 3A 5.8mm 7mm 9 9P Brass PA66 Through Hole Tin XH Plugin,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 854
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 854
In-stock Item Pricing
Qty Unit Price
1+
$0.0645
20+
$0.0510
60+
$0.0442
200+
$0.0393
1000+
$0.0351
2000+
$0.0332
Related Products