
* Images are for reference only
FG-2510-8AW
Extended
- Manufacturer
- FG
- MFR.Part #
- FG-2510-8AW
- JLCPCB Part #
- C53325584
- Package
- Push-Pull,P=2.54mm
- Description
- -25℃~+85℃ 1 11.3mm 1x8P 2.54mm 20.32mm 4A 5.8mm 8 8P Brass PA66 Right Angle Tin UL94V-0 弯插,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1050
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 1050
In-stock Item Pricing
Qty Unit Price
1+
$0.0462
50+
$0.0451
150+
$0.0445
500+
$0.0438
Related Products
Welcome back, may I help you?