
* Images are for reference only
1.25GH-2AWT
Extended
- Manufacturer
- FG
- MFR.Part #
- 1.25GH-2AWT
- JLCPCB Part #
- C46472647
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1.25mm 1A 1x2P 2 2P 4.05mm 4.32mm 5.8mm 50V Beige GH LCP Phosphor bronze Surface Mount, Right Angle Tin SMD,P=1.25mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 814
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 771
In-stock Item Pricing
Qty Unit Price
1+
$0.0746
100+
$0.0593
300+
$0.0518
1500+
$0.0460
4500+
$0.0415
10500+
$0.0391
Related Products