
* Images are for reference only
FEXU0640SR15MGS
Extended
- Manufacturer
- cjiang (Changjiang Microelectronics Tech)
- MFR.Part #
- FEXU0640SR15MGS
- JLCPCB Part #
- C49232922
- Package
- SMD,6.2x6mm
- Description
- 1.12mΩ 150nH 35A 65A Molded Inductor ±20% SMD,6.2x6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 90
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 90
In-stock Item Pricing
Qty Unit Price
1+
$0.5952
10+
$0.4775
30+
$0.4194
100+
$0.3613
500+
$0.3275
1000+
$0.3081
Related Products

FEXU0530SR15MGS
cjiang (Changjiang Microelectronics Tech)
$0.6243

FEXU0640S1R0MGS
cjiang (Changjiang Microelectronics Tech)
$0.5920

FEXU0630S1R5MGS
cjiang (Changjiang Microelectronics Tech)
$0.3146

BPAL00060645471T0E
Chilisin Elec
$0.2815

BPAL00060645470T09
Chilisin Elec
$0.2815

APAL00060645680T70
Chilisin Elec
$0.3663
Welcome back, may I help you?