
* Images are for reference only
FEXL0630A-1R0M
Extended
- Manufacturer
- cjiang (Changjiang Microelectronics Tech)
- MFR.Part #
- FEXL0630A-1R0M
- JLCPCB Part #
- C5378524
- Package
- SMD,6.6x6.4mm
- Description
- 18A 1uH 23A 6.05mΩ AEC-Q200 ±20% SMD,6.6x6.4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 663
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 663
In-stock Item Pricing
Qty Unit Price
1+
$0.7781
10+
$0.6203
30+
$0.5397
100+
$0.4608
500+
$0.4141
1000+
$0.3899
Related Products
Welcome back, may I help you?