
* Images are for reference only
FCMT125N65S3-HXY
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- FCMT125N65S3-HXY
- JLCPCB Part #
- C48972075
- Package
- DFN-8(8x8)
- Description
- -55℃~+150℃ 0.5pF 1.7V 100mΩ 113W 125pF 17A 3.3nC 40pF 650V E-mode DFN-8(8x8) GaN Transistors(GaN HEMT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6404
10+
$2.5791
30+
$2.5404
100+
$2.4920
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?