
* Images are for reference only
FC-HLF2010H-50uH-20A-LF
Extended
- Manufacturer
- FANGCHENG
- MFR.Part #
- FC-HLF2010H-50uH-20A-LF
- JLCPCB Part #
- C7421066
- Package
- DIP
- Description
- -40℃~+125℃ 1.5kV 100MΩ 2 20A 2mΩ 50uH DIP Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 539
Minimum: 1
Full Reel: 80
$0.01
Add To List
Available Order Qty: 538
In-stock Item Pricing
Qty Unit Price
1+
$1.1079
10+
$0.9214
30+
$0.8201
80+
$0.7445
480+
$0.6930
960+
$0.6689
Related Products
Welcome back, may I help you?