
* Images are for reference only
FC20390210
Extended
- Manufacturer
- FANGCHENG
- MFR.Part #
- FC20390210
- JLCPCB Part #
- C22388346
- Package
- Plugin-4P,25x15mm
- Description
- -40℃~+125℃ 1.1Ω 1.5kV 2 265V 39mH@10kHz 850mA 插件-4P,25x15mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 36
Minimum: 1
Full Reel: 56
$0.01
Add To List
Available Order Qty: 36
In-stock Item Pricing
Qty Unit Price
1+
$1.2704
10+
$1.0504
56+
$0.9300
112+
$0.7934
504+
$0.7324
1008+
$0.7051
Related Products
Welcome back, may I help you?