
* Images are for reference only
FAUL1365-470MT
Extended
- Manufacturer
- cjiang (Changjiang Microelectronics Tech)
- MFR.Part #
- FAUL1365-470MT
- JLCPCB Part #
- C5298355
- Package
- SMD,13.5x12.8mm
- Description
- 47uH 5.5A 6.8A 70mΩ AEC-Q200 ±20% SMD,13.5x12.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 107
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 107
In-stock Item Pricing
Qty Unit Price
1+
$1.1159
10+
$0.9101
30+
$0.7960
100+
$0.6689
500+
$0.5741
1000+
$0.5483
Related Products
Welcome back, may I help you?