
* Images are for reference only
FAUL0640-470MT
Extended
- Manufacturer
- cjiang (Changjiang Microelectronics Tech)
- MFR.Part #
- FAUL0640-470MT
- JLCPCB Part #
- C5298257
- Package
- SMD,7x6.6mm
- Description
- 1.8A 2.5A 320mΩ 47uH AEC-Q200 ±20% SMD,7x6.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2781
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2676
In-stock Item Pricing
Qty Unit Price
1+
$0.2679
50+
$0.2115
150+
$0.1874
1000+
$0.1468
2000+
$0.1333
5000+
$0.1253
Related Products
Welcome back, may I help you?