
* Images are for reference only
FTC322520S100MBCA
Extended
- Manufacturer
- cjiang (Changjiang Microelectronics Tech)
- MFR.Part #
- FTC322520S100MBCA
- JLCPCB Part #
- C53281635
- Package
- 1210
- Description
- 1.8A 10uH 2.6A 200mΩ ±20% 1210 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1157
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1151
In-stock Item Pricing
Qty Unit Price
1+
$0.1994
50+
$0.1580
150+
$0.1401
500+
$0.1180
2000+
$0.1082
4000+
$0.1022
Related Products
Welcome back, may I help you?