This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

GXTC201608-1R0-MT

Extended
Manufacturer
FAUKU
MFR.Part #
GXTC201608-1R0-MT
JLCPCB Part #
C53198506
Package
0806
Description
1uH 3.3A 3.6A 53mΩ Molded Inductor ±20% 0806 Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2720

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 2720

In-stock Item Pricing

Qty Unit Price
1+ $0.0410
100+ $0.0321
300+ $0.0276
3000+ $0.0244
6000+ $0.0216
9000+ $0.0203
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons