
* Images are for reference only
GXNR5040S470MT
Extended
- Manufacturer
- FAUKU
- MFR.Part #
- GXNR5040S470MT
- JLCPCB Part #
- C52196462
- Package
- SMD,5x5mm
- Description
- 1.1A 272mΩ 47uH 880mA Magnetic Shielded Inductor ±20% SMD,5x5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1500
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1500
In-stock Item Pricing
Qty Unit Price
1+
$0.0533
100+
$0.0417
300+
$0.0359
1500+
$0.0316
4500+
$0.0282
10500+
$0.0264
Related Products
Welcome back, may I help you?