
* Images are for reference only
GXNR4018S6R8MT
Extended
- Manufacturer
- FAUKU
- MFR.Part #
- GXNR4018S6R8MT
- JLCPCB Part #
- C52196443
- Package
- SMD,4x4mm
- Description
- 1.16A 1.45A 110mΩ 6.8uH Magnetic Shielded Inductor ±20% SMD,4x4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2880
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2880
In-stock Item Pricing
Qty Unit Price
1+
$0.3676
50+
$0.2870
150+
$0.2516
500+
$0.2080
3000+
$0.1887
6000+
$0.1774
Related Products
Welcome back, may I help you?